RGP15K-E3/73
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN

Overview of RGP15K-E3/73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for RGP15K-E3/73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77K0568
Newark 1.5A,800V,500Ns, fs, superect |Vishay RGP15K-E3/73 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0900
$0.0900 Buy Now
DISTI # RGP15K-E3/73
Avnet Americas 1.5A800V,500NS,SUPERT,NOT FOR NEW DESIGN - Ammo Pack (Alt: RGP15K-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-RGP15K-E3/73
Mouser Electronics Rectifiers 800 Volt 1.5A 500ns 50 Amp IFSM RoHS: Compliant 0
  • 1 $0.3700
  • 10 $0.2840
  • 100 $0.1700
  • 500 $0.1580
  • 1,000 $0.1130
  • 2,000 $0.0980
  • 10,000 $0.0840
  • 24,000 $0.0830
  • 50,000 $0.0780
$0.0780 / $0.3700 Order Now

CAD Models for RGP15K-E3/73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGP15K-E3/73 by Vishay Intertechnologies

RGP15K-E3/73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-15, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
Reverse Test Voltage
800 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RGP15K-E3/73
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
    VS

Alternate Parts for RGP15K-E3/73

This table gives cross-reference parts and alternative options found for RGP15K-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP15K-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP15K-TP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components RGP15K-E3/73 vs GP15K-TP
RGPP15K Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Gulfsemi RGP15K-E3/73 vs RGPP15K
RGP15KTTR Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Fagor Electrónica RGP15K-E3/73 vs RGP15KTTR
RGP15K Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, LRC Leshan Radio Co Ltd RGP15K-E3/73 vs RGP15K
RGP15K-E3/73 DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors RGP15K-E3/73 vs RGP15K-E3/73
RGP15KTAMP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Fagor Electrónica RGP15K-E3/73 vs RGP15KTAMP
GP15KHE3 DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AC, LEAD FREE, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors RGP15K-E3/73 vs GP15KHE3
SG15K Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, Galaxy Microelectronics RGP15K-E3/73 vs SG15K
RGP15K Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, Rugao Dachang Electronics Co Ltd RGP15K-E3/73 vs RGP15K
RGP15K Rectifier Diode, Taitron Components Inc RGP15K-E3/73 vs RGP15K
Part Number Description Manufacturer Compare
RGP15K Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, General Instrument Corp RGP15K-E3/73 vs RGP15K
1N5398 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN International Semiconductor Inc RGP15K-E3/73 vs 1N5398
1N5398 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd RGP15K-E3/73 vs 1N5398
FR156 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, Excel (Suzhou) Semiconductor Co Ltd RGP15K-E3/73 vs FR156
1N5398-E3/73 DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Rectifier Diode Vishay Semiconductors RGP15K-E3/73 vs 1N5398-E3/73
FR156G-H Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-15, Formosa Microsemi Co Ltd RGP15K-E3/73 vs FR156G-H
1N5398R0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor RGP15K-E3/73 vs 1N5398R0
FR156S Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor RGP15K-E3/73 vs FR156S
RGP15K Rectifier Diode, Galaxy Semi-Conductor Co Ltd RGP15K-E3/73 vs RGP15K
FR156S-BP-HF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-41, Micro Commercial Components RGP15K-E3/73 vs FR156S-BP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP15K-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP15K-E3/73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RGP15K-E3/73 would you like to use for your alert(s)?
  • Please alert me when RGP15K-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGP15K-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP15K-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGP15K-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP15K-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP15K-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: