RGP15K-E3/73 vs FR156S feature comparison

RGP15K-E3/73 Vishay Intertechnologies

Buy Now Datasheet

FR156S Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description DO-15, 2 PIN O-PALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.2 V
JEDEC-95 Code DO-204AC DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Reverse Test Voltage 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN PURE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 11
ECCN Code EAR99
HTS Code 8541.10.00.80
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare RGP15K-E3/73 with alternatives

Compare FR156S with alternatives