Part Details for RGP10A by FCI Semiconductor
Overview of RGP10A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGP10A
RGP10A CAD Models
RGP10A Part Data Attributes:
|
RGP10A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGP10A
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP10A
This table gives cross-reference parts and alternative options found for RGP10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1AFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RGP10A vs F1AFS |
SS15T&R | Rectifier Diode, | Continental Device India Ltd | RGP10A vs SS15T&R |
S15F2 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RGP10A vs S15F2 |
FSM11PL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, POWERLITE-123, 2 PIN | Micro Commercial Components | RGP10A vs FSM11PL |
SS15E-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAE, 2 PIN | Micro Commercial Components | RGP10A vs SS15E-TP-HF |
SS15F | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAF,2 PIN | Galaxy Microelectronics | RGP10A vs SS15F |
GS1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RGP10A vs GS1A |
US1AL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | RGP10A vs US1AL |
FM4001L-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | RGP10A vs FM4001L-HF |
NRD4001TR-1.5K | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | NIC Components Corp | RGP10A vs NRD4001TR-1.5K |