Part Details for SS15F by Galaxy Microelectronics
Overview of SS15F by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SS15F
SS15F CAD Models
SS15F Part Data Attributes
|
SS15F
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SS15F
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAF,2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS15F
This table gives cross-reference parts and alternative options found for SS15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD4001-SH | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SS15F vs SOD4001-SH |
RS4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SS15F vs RS4933 |
RS1000FL-T1-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SS15F vs RS1000FL-T1-LF |
SS15E-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAE, 2 PIN | Micro Commercial Components | SS15F vs SS15E-TP-HF |
G1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS15F vs G1A |
SS15AF5 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS15F vs SS15AF5 |
G1AF3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS15F vs G1AF3 |
SODSF11-SH | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SS15F vs SODSF11-SH |
FM150C-W | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SS15F vs FM150C-W |
GR1AF2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS15F vs GR1AF2 |