There are no models available for this part yet.
Overview of RGE400 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGE400 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021 ohm, THROUGH HOLE MOUNT | 276 |
|
$0.6250 / $1.2500 | Buy Now |
CAD Models for RGE400 by TE Connectivity
Part Data Attributes for RGE400 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RAYCHEM CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RESISTANCE IS 0.063 OHMS MAX
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
2.4 W
|
Resistance
|
0.021 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Alternate Parts for RGE400
This table gives cross-reference parts and alternative options found for RGE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGEF400-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RGE400 vs RGEF400-2 |
RGEF400K-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RGE400 vs RGEF400K-AP |
RGE400-AP | RGE400-AP | TE Connectivity / Raychem | RGE400 vs RGE400-AP |
RGEF400K | PTC Resettable Fuse, 0.021ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGE400 vs RGEF400K |
RGEF400K-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGE400 vs RGEF400K-AP |
RGE400-2 | RGE400-2 | TE Connectivity / Raychem | RGE400 vs RGE400-2 |
RGEF400-2 | PTC Resettable Fuse, 0.06ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGE400 vs RGEF400-2 |