Part Details for RGE400U-2 by TE Connectivity
Overview of RGE400U-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGE400U-2
RGE400U-2 CAD Models
RGE400U-2 Part Data Attributes
|
RGE400U-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RGE400U-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG; RATED CURRENT: 4A | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 2.4 W | |
Resistance | 0.021 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for RGE400U-2
This table gives cross-reference parts and alternative options found for RGE400U-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGE400U-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGE400S-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400S-X.X |
RGE400S | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400S |
RGE400K-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400K-1 |
RGE400U-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400U-1 |
RGE400B-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400B-2 |
RGE400U-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400U-AP |
RGE400S-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400S-AP |
RGE400K-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400K-2 |
RGE400U-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400U-X.X |
RGE400B | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE400U-2 vs RGE400B |