Part Details for RGC2010DTD5K23 by SEI Stackpole Electronics Inc
Overview of RGC2010DTD5K23 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC2010DTD5K23
RGC2010DTD5K23 CAD Models
RGC2010DTD5K23 Part Data Attributes
|
RGC2010DTD5K23
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC2010DTD5K23
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC2010DTD5K23
This table gives cross-reference parts and alternative options found for RGC2010DTD5K23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC2010DTD5K23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-5231-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RGC2010DTD5K23 vs MC2010-5231-DB101 |
AF2010DK-075K23L | Fixed Resistor, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RGC2010DTD5K23 vs AF2010DK-075K23L |
RK73H2HLTED5231D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RGC2010DTD5K23 vs RK73H2HLTED5231D |
CR025231D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RGC2010DTD5K23 vs CR025231D |
RS10K5231DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RGC2010DTD5K23 vs RS10K5231DT |
RK73HW2HRTTEB5231D | RES,SMT,THICK FILM,5.23K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RGC2010DTD5K23 vs RK73HW2HRTTEB5231D |
AC2010DK-075K23L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RGC2010DTD5K23 vs AC2010DK-075K23L |
CR2010TT100Q5.23K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RGC2010DTD5K23 vs CR2010TT100Q5.23K+-0.5% |
ERJS1DD5231U | Fixed Resistor, | Panasonic Electronic Components | RGC2010DTD5K23 vs ERJS1DD5231U |
CR50TR5231D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RGC2010DTD5K23 vs CR50TR5231D |