Part Details for CR025231D by MERITEK Electronics Corporation
Overview of CR025231D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR025231D
CR025231D CAD Models
CR025231D Part Data Attributes
|
CR025231D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR025231D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR025231D
This table gives cross-reference parts and alternative options found for CR025231D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR025231D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-5231-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR025231D vs MC2010-5231-DB101 |
AF2010DK-075K23L | Fixed Resistor, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR025231D vs AF2010DK-075K23L |
RK73H2HLTED5231D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR025231D vs RK73H2HLTED5231D |
RS10K5231DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | CR025231D vs RS10K5231DT |
RK73HW2HRTTEB5231D | RES,SMT,THICK FILM,5.23K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR025231D vs RK73HW2HRTTEB5231D |
AC2010DK-075K23L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR025231D vs AC2010DK-075K23L |
CR2010TT100Q5.23K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR025231D vs CR2010TT100Q5.23K+-0.5% |
ERJS1DD5231U | Fixed Resistor, | Panasonic Electronic Components | CR025231D vs ERJS1DD5231U |
CR50TR5231D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR025231D vs CR50TR5231D |
TSR2GTD5231V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5230ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CR025231D vs TSR2GTD5231V |