RGC0805DTC120K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RGC0805DTC120K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RGC0805DTC120K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RGC0805DTC120KCT-ND
DigiKey RES 120K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2400
  • 5,000 $0.0374
$0.0374 / $0.2400 Buy Now
DISTI # RGC0805DTC120K
Avnet Americas Resistor Semi-Precision Thick Film 0805 120kOhm 0.5% 1/8W ?50ppm/?C Molded T/R - Tape and Reel (Alt: RGC0805DTC120K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RGC0805DTC120K
Mouser Electronics Thick Film Resistors - SMD RES, 0805, 120 Kohm, 0.5%, 50 ppm, 0.125W RoHS: Compliant 0
  • 5,000 $0.0270
  • 10,000 $0.0260
  • 25,000 $0.0240
  • 50,000 $0.0220
  • 100,000 $0.0210
$0.0210 / $0.0270 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0182
$0.0182 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0164
  • 10,000 $0.0156
  • 20,000 $0.0148
  • 40,000 $0.0141
$0.0141 / $0.0164 Buy Now
NAC RESISTOR, 0805, 120 Kohm, 0.5%, 50 ppm, 0.125W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0370
  • 25,000 $0.0310
  • 125,000 $0.0275
$0.0275 / $0.0370 Buy Now

CAD Models for RGC0805DTC120K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RGC0805DTC120K by SEI Stackpole Electronics Inc

RGC0805DTC120K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
SEMI PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
120000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RGC0805DTC120K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RGC0805DTC120K

This table gives cross-reference parts and alternative options found for RGC0805DTC120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0805DTC120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2ATTDB1203D RES,SMT,THICK FILM,120K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RGC0805DTC120K vs RK73G2ATTDB1203D
RK73G2ATTPD1203D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, KOA Speer Electronics Inc RGC0805DTC120K vs RK73G2ATTPD1203D
RK73G2ATTPD1203D RES,SMT,THICK FILM,120K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RGC0805DTC120K vs RK73G2ATTPD1203D
RK73G2ALTEB1203D RES,SMT,THICK FILM,120K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RGC0805DTC120K vs RK73G2ALTEB1203D
CDF0805120K0.5%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RGC0805DTC120K vs CDF0805120K0.5%50PPM/KNP20
RK73G2ARTTE1203D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RGC0805DTC120K vs RK73G2ARTTE1203D
CR-05DE7--120K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RGC0805DTC120K vs CR-05DE7--120K
TSR6UTD124V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Tateyama Kagaku Group RGC0805DTC120K vs TSR6UTD124V
RK73G2ALTDB1203D RES,SMT,THICK FILM,120K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RGC0805DTC120K vs RK73G2ALTDB1203D
RK73G2ATTP1203D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RGC0805DTC120K vs RK73G2ATTP1203D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC0805DTC120K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC0805DTC120K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RGC0805DTC120K would you like to use for your alert(s)?
  • Please alert me when RGC0805DTC120K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC0805DTC120K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC0805DTC120K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC0805DTC120K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC0805DTC120K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC0805DTC120K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: