Part Details for CR-05DE7--120K by Viking Tech Corp
Overview of CR-05DE7--120K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Part Details for CR-05DE7--120K
CR-05DE7--120K CAD Models
CR-05DE7--120K Part Data Attributes
|
CR-05DE7--120K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DE7--120K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DE7--120K
This table gives cross-reference parts and alternative options found for CR-05DE7--120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DE7--120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTDB1203D | RES,SMT,THICK FILM,120K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CR-05DE7--120K vs RK73G2ATTDB1203D |
RK73G2ATTPD1203D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DE7--120K vs RK73G2ATTPD1203D |
RK73G2ATTPD1203D | RES,SMT,THICK FILM,120K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CR-05DE7--120K vs RK73G2ATTPD1203D |
RK73G2ALTEB1203D | RES,SMT,THICK FILM,120K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CR-05DE7--120K vs RK73G2ALTEB1203D |
CDF0805120K0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DE7--120K vs CDF0805120K0.5%50PPM/KNP20 |
RK73G2ARTTE1203D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05DE7--120K vs RK73G2ARTTE1203D |
TSR6UTD124V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CR-05DE7--120K vs TSR6UTD124V |
RK73G2ALTDB1203D | RES,SMT,THICK FILM,120K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CR-05DE7--120K vs RK73G2ALTDB1203D |
RK73G2ATTP1203D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-05DE7--120K vs RK73G2ATTP1203D |
CR0805TTC50W120K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CR-05DE7--120K vs CR0805TTC50W120K+-0.5% |