Datasheets
RGC0603DTC464K by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for RGC0603DTC464K by SEI Stackpole Electronics Inc

Overview of RGC0603DTC464K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RGC0603DTC464K

Part # Distributor Description Stock Price Buy
DISTI # 738-RGC0603DTC464KCT-ND
DigiKey RES 464K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1400
  • 5,000 $0.0199
$0.0199 / $0.1400 Buy Now
DISTI # RGC0603DTC464K
Avnet Americas Resistor Semi-Precision Thick Film 0603 464kOhm 0.5% 1/10W ±50ppm/°C Molded T/R (Alt: RGC0603DTC464K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days 0
RFQ
DISTI # 708-RGC0603DTC464K
Mouser Electronics Thick Film Resistors - SMD RES, 0603, 464 Kohm, 0.5%, 50 ppm, 0.1W RoHS: Compliant 0
  • 5,000 $0.0190
  • 10,000 $0.0170
  • 25,000 $0.0160
$0.0160 / $0.0190 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0130
$0.0130 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0150
  • 10,000 $0.0142
  • 20,000 $0.0135
  • 40,000 $0.0128
$0.0128 / $0.0150 Buy Now
NAC RESISTOR, 0603, 464 Kohm, 0.5%, 50 ppm, 0.1W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0330
  • 25,000 $0.0290
  • 125,000 $0.0250
$0.0250 / $0.0330 Buy Now

Part Details for RGC0603DTC464K

RGC0603DTC464K Part Data Attributes

RGC0603DTC464K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RGC0603DTC464K SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature SEMI PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 464000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RGC0603DTC464K

This table gives cross-reference parts and alternative options found for RGC0603DTC464K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0603DTC464K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACTR000603-4643DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp RGC0603DTC464K vs ACTR000603-4643DTP
RK73G1JRTTD4643D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RGC0603DTC464K vs RK73G1JRTTD4643D
CR-03DED--464K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RGC0603DTC464K vs CR-03DED--464K
RK73G1JTTDD4643D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RGC0603DTC464K vs RK73G1JTTDD4643D
RK73G1JTTPD4643D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc RGC0603DTC464K vs RK73G1JTTPD4643D
CDP0603464K0.5%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic RGC0603DTC464K vs CDP0603464K0.5%50PPM/KNP5
ADF0603464K0.5%50PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Microtech GmbH Electronic RGC0603DTC464K vs ADF0603464K0.5%50PPM/KKP5
AC0603DRE13464KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RGC0603DTC464K vs AC0603DRE13464KL
RK73G1JTTDB4643D RES,SMT,THICK FILM,464K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation RGC0603DTC464K vs RK73G1JTTDB4643D
RK73G1JTTP4643D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RGC0603DTC464K vs RK73G1JTTP4643D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC0603DTC464K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC0603DTC464K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RGC0603DTC464K would you like to use for your alert(s)?
  • Please alert me when RGC0603DTC464K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC0603DTC464K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC0603DTC464K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC0603DTC464K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC0603DTC464K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC0603DTC464K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: