Part Details for CR-03DED--464K by Viking Tech Corp
Overview of CR-03DED--464K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DED--464K
CR-03DED--464K CAD Models
CR-03DED--464K Part Data Attributes
|
CR-03DED--464K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DED--464K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DED--464K
This table gives cross-reference parts and alternative options found for CR-03DED--464K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DED--464K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTPD4643D | RES,SMT,THICK FILM,464K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | CR-03DED--464K vs RK73G1JLTPD4643D |
RK73G1JLTPD4643D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03DED--464K vs RK73G1JLTPD4643D |
CR0603TC50X464K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CR-03DED--464K vs CR0603TC50X464K+-0.5% |
RE0603DRE10464KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-03DED--464K vs RE0603DRE10464KL |
CDP0603464K0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DED--464K vs CDP0603464K0.5%50PPM/KKP10 |
CDF0603464K0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DED--464K vs CDF0603464K0.5%50PPM/KKS |
ADF0603464K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DED--464K vs ADF0603464K0.5%50PPM/KKP5 |
RK73G1JTTDD4643D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-03DED--464K vs RK73G1JTTDD4643D |
RK73G1JRTTP4643D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DED--464K vs RK73G1JRTTP4643D |
CDF0603464K0.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DED--464K vs CDF0603464K0.5%50PPM/KNP10 |