Part Details for RGA220M1VSF-0511B by Lelon Electronics Corp
Overview of RGA220M1VSF-0511B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA220M1VSF-0511B
RGA220M1VSF-0511B CAD Models
RGA220M1VSF-0511B Part Data Attributes
|
RGA220M1VSF-0511B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA220M1VSF-0511B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 71 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA220M1VSF-0511B
This table gives cross-reference parts and alternative options found for RGA220M1VSF-0511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA220M1VSF-0511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LEM0511NPN111A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RGA220M1VSF-0511B vs 8220LEM0511NPN111A |
ESE226M035AC3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA220M1VSF-0511B vs ESE226M035AC3DA |
1220LEM0511RXN511R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RGA220M1VSF-0511B vs 1220LEM0511RXN511R |
SH035M0022J5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | RGA220M1VSF-0511B vs SH035M0022J5FW0511 |
SK035M220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | RGA220M1VSF-0511B vs SK035M220 |
2220LEM0511NPN111J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RGA220M1VSF-0511B vs 2220LEM0511NPN111J |
8220LEM0511RXN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RGA220M1VSF-0511B vs 8220LEM0511RXN1D |
2220LEM0511RXN411F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RGA220M1VSF-0511B vs 2220LEM0511RXN411F |
ESL226M035AC3FA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA220M1VSF-0511B vs ESL226M035AC3FA |
1220LEM0511RTN011D | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA220M1VSF-0511B vs 1220LEM0511RTN011D |