Part Details for 1220LEM0511RXN511R by Fenghua (HK) Electronics Ltd
Overview of 1220LEM0511RXN511R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220LEM0511RXN511R
1220LEM0511RXN511R CAD Models
1220LEM0511RXN511R Part Data Attributes
|
1220LEM0511RXN511R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LEM0511RXN511R
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1220LEM0511RXN511R
This table gives cross-reference parts and alternative options found for 1220LEM0511RXN511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LEM0511RXN511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LEM0511NPN111A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LEM0511RXN511R vs 8220LEM0511NPN111A |
ESE226M035AC3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 1220LEM0511RXN511R vs ESE226M035AC3DA |
SH035M0022J5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | 1220LEM0511RXN511R vs SH035M0022J5FW0511 |
SK035M220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 1220LEM0511RXN511R vs SK035M220 |
2220LEM0511NPN111J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LEM0511RXN511R vs 2220LEM0511NPN111J |
8220LEM0511RXN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LEM0511RXN511R vs 8220LEM0511RXN1D |
2220LEM0511RXN411F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LEM0511RXN511R vs 2220LEM0511RXN411F |
ESL226M035AC3FA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 1220LEM0511RXN511R vs ESL226M035AC3FA |
1220LEM0511RTN011D | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LEM0511RXN511R vs 1220LEM0511RTN011D |
8220LEM0511RXN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LEM0511RXN511R vs 8220LEM0511RXN5J |