Part Details for RG_316_/U by HUBER+SUHNER
Overview of RG_316_/U by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG_316_/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_316_/U-DS-ND
|
DigiKey | CABLE COAXIAL RG316 METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
26 In Stock |
|
$7.7474 / $10.7800 | Buy Now |
DISTI #
455-RG_316_/U
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 1143 |
|
$6.5900 / $8.2900 | Buy Now |
|
Onlinecomponents.com | RG316 - 50 Ohm - 3 GHz - 200°C - ø2.5 mm - FEP jacket |
500 On Order |
|
$4.1300 / $7.4600 | Buy Now |
|
Master Electronics | RG316 - 50 Ohm - 3 GHz - 200°C - ø2.5 mm - FEP jacket |
500 On Order |
|
$4.1300 / $7.4600 | Buy Now |
Part Details for RG_316_/U
RG_316_/U CAD Models
RG_316_/U Part Data Attributes:
|
RG_316_/U
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
RG_316_/U
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 850V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | CONDUCTOR FINISH: SILVER OVER COPPER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.5 mm | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 850 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |