There are no models available for this part yet.
Overview of RFP50N06 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RFP50N06 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 200 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 4 | 19 |
|
$1.2375 / $1.6500 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 310 |
|
$0.9393 / $1.7395 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 15 |
|
$1.3750 / $2.2000 | Buy Now | ||
Rochester Electronics | Power Field-Effect Transistor, 50A, 60V, 0.022ohm, N-Channel, MOSFET, TO-220AB ' RoHS: Compliant Status: Active Min Qty: 1 | 665 |
|
$0.9277 / $1.0900 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$2.5000 / $3.8500 | Buy Now |
CAD Models for RFP50N06 by Fairchild Semiconductor Corporation
Part Data Attributes for RFP50N06 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
50 A
|
Drain-source On Resistance-Max
|
0.022 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
131 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for RFP50N06
This table gives cross-reference parts and alternative options found for RFP50N06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFP50N06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFP50N06_NL | Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Fairchild Semiconductor Corporation | RFP50N06 vs RFP50N06_NL |
RFP50N06 | Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | RFP50N06 vs RFP50N06 |
Related Parts for RFP50N06
-
FQP50N06Power Field-Effect Transistors
-
R5S72050W200BGMicrocontrollers
-
BTS432E2E3062APeripheral Drivers
-
ISL6228HRTZ-TSwitching Regulator or Controllers
-
ZXMHC3A01N8TCSmall Signal Field-Effect Transistors
-
RGL34JRectifier Diodes
-
STHV748QTROther Analog ICs
-
ISL28207FBZ-T7AOperational Amplifiers
-
T520A106M010ATE080Fixed Capacitors