Part Details for RFP30P05 by Fairchild Semiconductor Corporation
Overview of RFP30P05 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFP30P05
RFP30P05 CAD Models
RFP30P05 Part Data Attributes
|
RFP30P05
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RFP30P05
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 30A I(D), 50V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFP30P05
This table gives cross-reference parts and alternative options found for RFP30P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFP30P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFP15N08L | Intersil Corporation | Check for Price | 15A, 80V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | RFP30P05 vs RFP15N08L |
RFP45N06 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | RFP30P05 vs RFP45N06 |
SPP70N10L | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | RFP30P05 vs SPP70N10L |
RFP4N05 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 50V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | RFP30P05 vs RFP4N05 |
RFP4N06 | Intersil Corporation | Check for Price | 4A, 60V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | RFP30P05 vs RFP4N06 |
RFP25N05 | Rochester Electronics LLC | Check for Price | 25A, 50V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | RFP30P05 vs RFP25N05 |
STP6NB80FP | STMicroelectronics | Check for Price | 5.7A, 800V, 1.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | RFP30P05 vs STP6NB80FP |
RFP2N20L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 2A I(D), 200V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | RFP30P05 vs RFP2N20L |
RFP50N06 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | RFP30P05 vs RFP50N06 |
RFP4N06L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 60V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | RFP30P05 vs RFP4N06L |