Part Details for RFP12N10L by Fairchild Semiconductor Corporation
Overview of RFP12N10L by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFP12N10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 54 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 263 |
|
$0.6706 / $1.6765 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 43 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 9 |
|
$2.3700 / $3.1600 | Buy Now |
|
ComSIT USA | Power Field-Effect Transistor, 12A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Not Compliant | Europe - 25200 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 55 |
|
RFQ |
Part Details for RFP12N10L
RFP12N10L CAD Models
RFP12N10L Part Data Attributes:
|
RFP12N10L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RFP12N10L
Fairchild Semiconductor Corporation
N-Channel Logic Level Power MOSFET 100V, 12A, 200mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFP12N10L
This table gives cross-reference parts and alternative options found for RFP12N10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFP12N10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFP12N10L | N-Channel Logic Level Power MOSFET 100V, 12A, 200mΩ, 800-TUBE | onsemi | RFP12N10L vs RFP12N10L |