RFP14N06L by:

Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Part Details for RFP14N06L by Harris Semiconductor

Overview of RFP14N06L by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RFP14N06L

Part # Distributor Description Stock Price Buy
DISTI # 2156-RFP14N06L-ND
DigiKey N-CHANNEL POWER MOSFET Min Qty: 1085 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1085
In Stock
  • 1,085 $0.3600
$0.3600 Buy Now
Rochester Electronics 14A, 60V, 0.1ohm, N-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1085
  • 1 $0.3640
  • 25 $0.3567
  • 100 $0.3422
  • 500 $0.3276
  • 1,000 $0.3094
$0.3094 / $0.3640 Buy Now

Part Details for RFP14N06L

RFP14N06L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RFP14N06L Part Data Attributes

RFP14N06L Harris Semiconductor
Buy Now
Compare Parts:
RFP14N06L Harris Semiconductor Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 14 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 48 W
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 60 ns

Alternate Parts for RFP14N06L

This table gives cross-reference parts and alternative options found for RFP14N06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFP14N06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RFP14N06L Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Fairchild Semiconductor Corporation RFP14N06L vs RFP14N06L
Part Number Description Manufacturer Compare
RFP8P06LE Power Field-Effect Transistor, 8A I(D), 60V, 0.33ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Fairchild Semiconductor Corporation RFP14N06L vs RFP8P06LE
RFP15P05 Power Field-Effect Transistor, 15A I(D), 50V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Fairchild Semiconductor Corporation RFP14N06L vs RFP15P05
RFP2N20 2A, 200V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC RFP14N06L vs RFP2N20
STP3NA60FI 2.1A, 600V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT220, 3 PIN STMicroelectronics RFP14N06L vs STP3NA60FI
RFP50N06 N-Channel Power MOSFET 60V, 50A, 22mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL Fairchild Semiconductor Corporation RFP14N06L vs RFP50N06
RFP50N06 50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC RFP14N06L vs RFP50N06
RFG50N06 Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Fairchild Semiconductor Corporation RFP14N06L vs RFG50N06
STP25N06FI 16A, 60V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ISOWATT220, 3 PIN STMicroelectronics RFP14N06L vs STP25N06FI
RLP1N06CLE Power Field-Effect Transistor, 55V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Fairchild Semiconductor Corporation RFP14N06L vs RLP1N06CLE
RFP30N06LE 30A, 60V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation RFP14N06L vs RFP30N06LE

RFP14N06L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFP14N06L by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFP14N06L by Harris Semiconductor

Select Manufacturer
Which Manufacturer of RFP14N06L would you like to use for your alert(s)?
  • Please alert me when RFP14N06L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFP14N06L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFP14N06L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFP14N06L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFP14N06L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFP14N06L by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: