Part Details for RFP12N08 by Harris Semiconductor
Overview of RFP12N08 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFP12N08
RFP12N08 CAD Models
RFP12N08 Part Data Attributes:
|
RFP12N08
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFP12N08
Harris Semiconductor
Power Field-Effect Transistor, 12A I(D), 80V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 280 ns | |
Turn-on Time-Max (ton) | 445 ns |
Alternate Parts for RFP12N08
This table gives cross-reference parts and alternative options found for RFP12N08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFP12N08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF531 | Power Field-Effect Transistor, 14A I(D), 60V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | RFP12N08 vs IRF531 |
IRF531 | 14A, 80V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | RFP12N08 vs IRF531 |
MTP10N10 | Power Field-Effect Transistor, 10A I(D), 100V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | RFP12N08 vs MTP10N10 |
MTP12N05 | 12A, 50V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | RFP12N08 vs MTP12N05 |
IRF532 | Power Field-Effect Transistor, 12A I(D), 100V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | RFP12N08 vs IRF532 |
IRF533 | 12A, 60V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | RFP12N08 vs IRF533 |
MTP12N10E | 12A, 100V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | RFP12N08 vs MTP12N10E |
BUZ72 | Power Field-Effect Transistor, 10A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Infineon Technologies AG | RFP12N08 vs BUZ72 |
IRF520N | 9A, 100V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | RFP12N08 vs IRF520N |
IRF533 | Power Field-Effect Transistor, 12A I(D), 80V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | RFP12N08 vs IRF533 |