Part Details for RFD7N10LE by Harris Semiconductor
Overview of RFD7N10LE by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFD7N10LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-251AA | 46 |
|
$0.9030 / $1.5050 | Buy Now |
|
Rochester Electronics | 7A,100V,0.300 OHM, N-Channel, LOGIC LEVEL, POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5942 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for RFD7N10LE
RFD7N10LE CAD Models
RFD7N10LE Part Data Attributes
|
RFD7N10LE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFD7N10LE
Harris Semiconductor
Power Field-Effect Transistor, 7A I(D), 100V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | MEGAFET, LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 47 W | |
Power Dissipation-Max (Abs) | 47 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 110 ns |
Alternate Parts for RFD7N10LE
This table gives cross-reference parts and alternative options found for RFD7N10LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD7N10LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFP7N10LE | Power Field-Effect Transistor, 7A I(D), 100V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | RFD7N10LE vs RFP7N10LE |
RFP7N10LE | 7A, 100V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | RFD7N10LE vs RFP7N10LE |
RFD7N10LE | 7A, 100V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Rochester Electronics LLC | RFD7N10LE vs RFD7N10LE |