Part Details for RF2001T2D by ROHM Semiconductor
Overview of RF2001T2D by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF2001T2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF2001T2D-ND
|
DigiKey | DIODE ARRAY GP 200V 10A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5473 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5470 | Buy Now |
|
Quest Components | 20 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB | 1264 |
|
$0.5129 / $1.2309 | Buy Now |
|
Quest Components | 20 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB | 444 |
|
$1.0379 / $2.2440 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 96 |
|
$0.5610 / $0.8520 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 460 |
|
$0.5610 / $0.8520 | Buy Now |
Part Details for RF2001T2D
RF2001T2D CAD Models
RF2001T2D Part Data Attributes:
|
RF2001T2D
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF2001T2D
ROHM Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220FN, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | VERY FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RF2001T2D
This table gives cross-reference parts and alternative options found for RF2001T2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2001T2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSB30C30PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | RF2001T2D vs DSB30C30PB |
VF20150SG-E3/4W | DIODE 20 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | RF2001T2D vs VF20150SG-E3/4W |
SBR60A60CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | RF2001T2D vs SBR60A60CT |
FST2140 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | RF2001T2D vs FST2140 |
M6035C-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | RF2001T2D vs M6035C-E3/45 |
DSSK48-0025B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 25V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Littelfuse Inc | RF2001T2D vs DSSK48-0025B |
FST10100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | RF2001T2D vs FST10100 |
HER162GD | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | RF2001T2D vs HER162GD |
RF2001T4S | Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RF2001T2D vs RF2001T4S |
FST20200 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | RF2001T2D vs FST20200 |