Part Details for RF1S45N03L by Intersil Corporation
Overview of RF1S45N03L by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for RF1S45N03L
RF1S45N03L CAD Models
RF1S45N03L Part Data Attributes:
|
RF1S45N03L
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RF1S45N03L
Intersil Corporation
45A, 30V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 90 W | |
Power Dissipation-Max (Abs) | 90 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 260 ns |
Alternate Parts for RF1S45N03L
This table gives cross-reference parts and alternative options found for RF1S45N03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1S45N03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057024118 | 75A, 30V, 0.0152ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | RF1S45N03L vs 934057024118 |
STD3NA50T4 | 2.7A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | RF1S45N03L vs STD3NA50T4 |
IXFH68N20 | Power Field-Effect Transistor, 68A I(D), 200V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, | IXYS Corporation | RF1S45N03L vs IXFH68N20 |
IRF620B | Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | RF1S45N03L vs IRF620B |
SPA16N50C3 | Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | RF1S45N03L vs SPA16N50C3 |
STD7NK30Z | 5A, 300V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | RF1S45N03L vs STD7NK30Z |
IXFH32N50Q | Power Field-Effect Transistor, 32A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | RF1S45N03L vs IXFH32N50Q |
IPD06N03LBG | Power Field-Effect Transistor, 50A I(D), 30V, 0.0061ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | RF1S45N03L vs IPD06N03LBG |
NP90N055VUG-E1-AY | Power MOSFETs for Automotive, MP-3ZP, /Embossed Tape | Renesas Electronics Corporation | RF1S45N03L vs NP90N055VUG-E1-AY |
BUK9614-30 | 69A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | RF1S45N03L vs BUK9614-30 |