There are no models available for this part yet.
Overview of RF15N7R0B500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF15N7R0B500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RF15N7R0B500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.0pF +-0.1pF 50V RoHS: Compliant | 3350 |
|
$0.0180 / $0.1500 | Buy Now | |
DISTI #
RF15N7R0B500CT
|
TME | Capacitor: ceramic, MLCC, 7pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0049 | RFQ |
CAD Models for RF15N7R0B500CT by Walsin Technology Corporation
Part Data Attributes for RF15N7R0B500CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000007 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.4286%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1.4286%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for RF15N7R0B500CT
This table gives cross-reference parts and alternative options found for RF15N7R0B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N7R0B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H7R0BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N7R0B500CT vs GRM1555C1H7R0BZ01D |
0402CG7R0B500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Fenghua (HK) Electronics Ltd | RF15N7R0B500CT vs 0402CG7R0B500C |
GJM1555C1H7R0BB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N7R0B500CT vs GJM1555C1H7R0BB01C |
GRM1555C1H7R0BD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N7R0B500CT vs GRM1555C1H7R0BD01D |
GJM1555C1H7R0BB01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N7R0B500CT vs GJM1555C1H7R0BB01B |
0402CG7R0B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RF15N7R0B500CT vs 0402CG7R0B500CT |
0402CG7R0B500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Fenghua (HK) Electronics Ltd | RF15N7R0B500CT vs 0402CG7R0B500CB |
0402CG7R0B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RF15N7R0B500CT vs 0402CG7R0B500NT |
GCG1555C1H7R0BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N7R0B500CT vs GCG1555C1H7R0BA01W |
GRM1555C1H7R0BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N7R0B500CT vs GRM1555C1H7R0BA01W |