0402CG7R0B500C
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402,

Overview of 0402CG7R0B500C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

CAD Models for 0402CG7R0B500C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402CG7R0B500C by Fenghua (HK) Electronics Ltd

0402CG7R0B500C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000007 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.4286%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
1.4286%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
PURE COPPER
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402CG7R0B500C
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402,
    VS

Alternate Parts for 0402CG7R0B500C

This table gives cross-reference parts and alternative options found for 0402CG7R0B500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG7R0B500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM1555C1H7R0BZ01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd 0402CG7R0B500C vs GRM1555C1H7R0BZ01D
GJM1555C1H7R0BB01C Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 0402CG7R0B500C vs GJM1555C1H7R0BB01C
GRM1555C1H7R0BD01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 0402CG7R0B500C vs GRM1555C1H7R0BD01D
GJM1555C1H7R0BB01B Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 0402CG7R0B500C vs GJM1555C1H7R0BB01B
0402CG7R0B500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd 0402CG7R0B500C vs 0402CG7R0B500CT
0402CG7R0B500CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, Fenghua (HK) Electronics Ltd 0402CG7R0B500C vs 0402CG7R0B500CB
0402CG7R0B500NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd 0402CG7R0B500C vs 0402CG7R0B500NT
GCG1555C1H7R0BA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd 0402CG7R0B500C vs GCG1555C1H7R0BA01W
GRM1555C1H7R0BA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 0402CG7R0B500C vs GRM1555C1H7R0BA01W
CS1005COG070B500NR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, Samwha Electronics 0402CG7R0B500C vs CS1005COG070B500NR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402CG7R0B500C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402CG7R0B500C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0402CG7R0B500C would you like to use for your alert(s)?
  • Please alert me when 0402CG7R0B500C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402CG7R0B500C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402CG7R0B500C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402CG7R0B500C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402CG7R0B500C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402CG7R0B500C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: