There are no models available for this part yet.
Overview of RF15N3R3A500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF15N3R3A500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ6005
|
Newark | Cap, 3.3Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Walsin RF15N3R3A500CT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 38000 |
|
$0.0180 / $0.0230 | Buy Now | |
DISTI #
70AK2997
|
Newark | Cap, 3.3Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Walsin RF15N3R3A500CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 496 |
|
$0.0350 / $0.1040 | Buy Now | |
DISTI #
1292-RF15N3R3A500CTTR-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now | |
DISTI #
791-RF15N3R3A500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 3.3pF , +/-0.05pF 50V T&R RF RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now | |
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 3.3pF , +/-0.05pF 50V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0160 | Buy Now | ||
DISTI #
RF15N3R3A500CT
|
TME | Capacitor: ceramic, MLCC, 3.3pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0054 | RFQ |
CAD Models for RF15N3R3A500CT by Walsin Technology Corporation
Part Data Attributes for RF15N3R3A500CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.5152%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1.5152%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for RF15N3R3A500CT
This table gives cross-reference parts and alternative options found for RF15N3R3A500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N3R3A500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S3R3AC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Johanson Technology Inc | RF15N3R3A500CT vs 500R07S3R3AC4S |
GUQ04CG3R3A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | RF15N3R3A500CT vs GUQ04CG3R3A50NTD |
RF15N3R3A500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF15N3R3A500CT vs RF15N3R3A500CG |
500R07S3R3AT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Johanson Technology Inc | RF15N3R3A500CT vs 500R07S3R3AT4T |
CQ0402ARNPO9BN3R3 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | RF15N3R3A500CT vs CQ0402ARNPO9BN3R3 |
CL05C3R3AB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Samsung Electro-Mechanics | RF15N3R3A500CT vs CL05C3R3AB5NNNP |
GCQ1555C1H3R3WB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N3R3A500CT vs GCQ1555C1H3R3WB01J |
500R07S3R3AU4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Johanson Technology Inc | RF15N3R3A500CT vs 500R07S3R3AU4T |
0402N3R3A500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RF15N3R3A500CT vs 0402N3R3A500CT |
CL05C3R3AB5ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Samsung Electro-Mechanics | RF15N3R3A500CT vs CL05C3R3AB5ANNS |
Related Parts for RF15N3R3A500CT
-
GRM1555C1H3R3WA01DFixed Capacitors
-
CRCW04026K98FKTDFixed Resistors
-
TMM-105-03-L-SHeaders and Edge Type Connectors
-
IHLP2525CZER100M01Fixed Inductors
-
VS-UFB280FA40Rectifier Diodes
-
CM1223-02SRTransient Suppressors
-
LPC4337JBD144Microcontrollers
-
MPQ8632GLE-4-ZSwitching Regulator or Controllers
-
SI4816BDY-T1-E3Small Signal Field-Effect Transistors