-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2525
|
Newark | Cap, 3.3Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN3R3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1140 / $0.1350 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN3R3CT-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19800 In Stock |
|
$0.0630 / $0.3500 | Buy Now |
DISTI #
CQ0402ARNPO9BN3R3
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BN3R3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ402ARNPO9BN3R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.3pF C0G 0402 Tol 0.05pF RoHS: Compliant | 19900 |
|
$0.0630 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CQ0402ARNPO9BN3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN3R3
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.5152% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.5152% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CQ0402ARNPO9BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO9BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N3R3A500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CQ0402ARNPO9BN3R3 vs 0402N3R3A500CG |
CL05C3R3AB5GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Samsung Electro-Mechanics | CQ0402ARNPO9BN3R3 vs CL05C3R3AB5GNND |
RF0402N3R3A500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CQ0402ARNPO9BN3R3 vs RF0402N3R3A500CG |
GRM1555C1H3R3WD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402ARNPO9BN3R3 vs GRM1555C1H3R3WD01D |
CL05C3R3AB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Samsung Electro-Mechanics | CQ0402ARNPO9BN3R3 vs CL05C3R3AB5GNNE |
GRM1555C1H3R3WA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402ARNPO9BN3R3 vs GRM1555C1H3R3WA01J |
GCQ1555C1H3R3WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402ARNPO9BN3R3 vs GCQ1555C1H3R3WB01D |
CL05C3R3AB5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Samsung Electro-Mechanics | CQ0402ARNPO9BN3R3 vs CL05C3R3AB5NNNO |
GCQ1555C1H3R3WB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402ARNPO9BN3R3 vs GCQ1555C1H3R3WB01W |
C0402COG3R3A500NTN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Eyang Technology Development Co Ltd | CQ0402ARNPO9BN3R3 vs C0402COG3R3A500NTN |