Part Details for RF0505X471K500KX057T by Novacap
Overview of RF0505X471K500KX057T by Novacap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF0505X471K500KX057T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763-1090-1-ND
|
DigiKey | CAP CER 470PF 50V BX 0505 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6886 / $1.7300 | Buy Now |
Part Details for RF0505X471K500KX057T
RF0505X471K500KX057T CAD Models
RF0505X471K500KX057T Part Data Attributes:
|
RF0505X471K500KX057T
Novacap
Buy Now
Datasheet
|
Compare Parts:
RF0505X471K500KX057T
Novacap
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOVACAP | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RF0505X471K500KX057T
This table gives cross-reference parts and alternative options found for RF0505X471K500KX057T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0505X471K500KX057T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0505X471K500NX057W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | RF0505X471K500KX057T vs RF0505X471K500NX057W |
RF0505X471K500YX057W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP | Knowles Capacitors | RF0505X471K500KX057T vs RF0505X471K500YX057W |
RF0505X471K500YX057T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP | Knowles Capacitors | RF0505X471K500KX057T vs RF0505X471K500YX057T |
RF0505X471K500KX057T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP | Knowles Capacitors | RF0505X471K500KX057T vs RF0505X471K500KX057T |
RF0505X471K500KX057W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP | Knowles Capacitors | RF0505X471K500KX057T vs RF0505X471K500KX057W |