Part Details for RF0505X471K500YX057T by Knowles Capacitors
Overview of RF0505X471K500YX057T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF0505X471K500YX057T
RF0505X471K500YX057T CAD Models
RF0505X471K500YX057T Part Data Attributes
|
RF0505X471K500YX057T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
RF0505X471K500YX057T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RF0505X471K500YX057T
This table gives cross-reference parts and alternative options found for RF0505X471K500YX057T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0505X471K500YX057T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0505X471K500NX057W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | RF0505X471K500YX057T vs RF0505X471K500NX057W |
RF0505X471K500NX057 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | RF0505X471K500YX057T vs RF0505X471K500NX057 |
RF0505X471K500YX057W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP | Knowles Capacitors | RF0505X471K500YX057T vs RF0505X471K500YX057W |
RF0505X471K500KX057 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0505, CHIP | Knowles Capacitors | RF0505X471K500YX057T vs RF0505X471K500KX057 |