Part Details for RF03N1R8B250CT by Prosperity Dielectrics Co Ltd
Overview of RF03N1R8B250CT by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF03N1R8B250CT
RF03N1R8B250CT CAD Models
RF03N1R8B250CT Part Data Attributes
|
RF03N1R8B250CT
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF03N1R8B250CT
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.3 mm |
Alternate Parts for RF03N1R8B250CT
This table gives cross-reference parts and alternative options found for RF03N1R8B250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N1R8B250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201G1R8B250SNW-C | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | RF03N1R8B250CT vs 0201G1R8B250SNW-C |
02013A1R8BA19A | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Kyocera AVX Components | RF03N1R8B250CT vs 02013A1R8BA19A |
0201CG1R8B250BM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Skywell Technology Inc | RF03N1R8B250CT vs 0201CG1R8B250BM |
SCM04C1R8BAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Surge Components Inc | RF03N1R8B250CT vs SCM04C1R8BAND |
0201U1R8B250SW-C | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | RF03N1R8B250CT vs 0201U1R8B250SW-C |
0201U1R8B250SNT-C | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | RF03N1R8B250CT vs 0201U1R8B250SNT-C |
250R05N1R8BV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Johanson Dielectrics Inc | RF03N1R8B250CT vs 250R05N1R8BV6T |
0201U1R8B250SNW-C | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | RF03N1R8B250CT vs 0201U1R8B250SNW-C |
NMC0201NPO1R8B25TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | NIC Components Corp | RF03N1R8B250CT vs NMC0201NPO1R8B25TRP7C3F |
0201G1R8B250SNT-B | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | RF03N1R8B250CT vs 0201G1R8B250SNT-B |