Part Details for 250R05N1R8BV6T by Johanson Dielectrics Inc
Overview of 250R05N1R8BV6T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05N1R8BV6T
250R05N1R8BV6T CAD Models
250R05N1R8BV6T Part Data Attributes
|
250R05N1R8BV6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R05N1R8BV6T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05N1R8BV6T
This table gives cross-reference parts and alternative options found for 250R05N1R8BV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05N1R8BV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201G1R8B250SNW-C | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | 250R05N1R8BV6T vs 0201G1R8B250SNW-C |
02013A1R8BA19A | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Kyocera AVX Components | 250R05N1R8BV6T vs 02013A1R8BA19A |
0201CG1R8B250BM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Skywell Technology Inc | 250R05N1R8BV6T vs 0201CG1R8B250BM |
SCM04C1R8BAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Surge Components Inc | 250R05N1R8BV6T vs SCM04C1R8BAND |
0201U1R8B250SW-C | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | 250R05N1R8BV6T vs 0201U1R8B250SW-C |
0201U1R8B250SNT-C | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | 250R05N1R8BV6T vs 0201U1R8B250SNT-C |
0201U1R8B250SNW-C | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | 250R05N1R8BV6T vs 0201U1R8B250SNW-C |
NMC0201NPO1R8B25TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | NIC Components Corp | 250R05N1R8BV6T vs NMC0201NPO1R8B25TRP7C3F |
0201G1R8B250SNT-B | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | 250R05N1R8BV6T vs 0201G1R8B250SNT-B |
0201U1R8B250ST-A | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Capax Technologies Inc | 250R05N1R8BV6T vs 0201U1R8B250ST-A |