There are no models available for this part yet.
Overview of RER60F4990RCSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RER60F4990RCSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RER60F4990RCSL
|
Avnet Americas | ERH-5 499 1% RER60F4990R CSL - Bulk (Alt: RER60F4990RCSL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4122 | Buy Now |
CAD Models for RER60F4990RCSL by Vishay Intertechnologies
Part Data Attributes for RER60F4990RCSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
FREE AIR POWER: 3W
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.13 mm
|
Package Length
|
16.41 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
15.24 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39009
|
Resistance
|
499 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
38.6911 V
|
Alternate Parts for RER60F4990RCSL
This table gives cross-reference parts and alternative options found for RER60F4990RCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER60F4990RCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER40F4990MC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 499 ohm, CHASSIS MOUNT | Vishay Dale | RER60F4990RCSL vs RER40F4990MC02 |
RER40F4990RC02 | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F4990RCSL vs RER40F4990RC02 |
RER40F4990MCSL | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F4990RCSL vs RER40F4990MCSL |
RER40F4990RCSL | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F4990RCSL vs RER40F4990RCSL |
RER60F4990MCSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 499 ohm, CHASSIS MOUNT | Vishay Dale | RER60F4990RCSL vs RER60F4990MCSL |
RER40F4990MCSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 499 ohm, CHASSIS MOUNT | Vishay Dale | RER60F4990RCSL vs RER40F4990MCSL |
RER60F4990RC02 | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F4990RCSL vs RER60F4990RC02 |
RER40F4990MC02 | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F4990RCSL vs RER40F4990MC02 |
RER60F4990MCSL | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER60F4990RCSL vs RER60F4990MCSL |
RER40F4990RCSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 499 ohm, CHASSIS MOUNT | Vishay Dale | RER60F4990RCSL vs RER40F4990RCSL |