There are no models available for this part yet.
Overview of RER40F4990MCSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RER40F4990MCSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RER40F4990MCSL-ND
|
DigiKey | RES CHAS MNT 499 OHM 1% 5W Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4880 | Buy Now |
CAD Models for RER40F4990MCSL by Vishay Dale
Part Data Attributes for RER40F4990MCSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Chassis Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
FREE AIR POWER: 3W
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.13 mm
|
Package Length
|
16.41 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
15.24 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39009
|
Resistance
|
499 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
38.6911 V
|
Alternate Parts for RER40F4990MCSL
This table gives cross-reference parts and alternative options found for RER40F4990MCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER40F4990MCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RER40F4990MC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 499 ohm, CHASSIS MOUNT | Vishay Dale | RER40F4990MCSL vs RER40F4990MC02 |
RER40F4990RC02 | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER40F4990MCSL vs RER40F4990RC02 |
RER40F4990MCSL | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER40F4990MCSL vs RER40F4990MCSL |
RER40F4990RCSL | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER40F4990MCSL vs RER40F4990RCSL |
RER60F4990MCSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 499 ohm, CHASSIS MOUNT | Vishay Dale | RER40F4990MCSL vs RER60F4990MCSL |
RER60F4990RC02 | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER40F4990MCSL vs RER60F4990RC02 |
RER40F4990MC02 | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER40F4990MCSL vs RER40F4990MC02 |
RER60F4990MCSL | Fixed Resistor, Wire Wound, 5W, 499ohm, 38.6911V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RER40F4990MCSL vs RER60F4990MCSL |
RER40F4990RCSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 499 ohm, CHASSIS MOUNT | Vishay Dale | RER40F4990MCSL vs RER40F4990RCSL |
RER60F4990RC02 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 499 ohm, CHASSIS MOUNT | Vishay Dale | RER40F4990MCSL vs RER60F4990RC02 |