-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2232-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 11 Weeks Container: Tube |
15 In Stock |
|
$56.2400 / $73.1100 | Buy Now |
DISTI #
919-REM6-1205SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-18Vin 5Vout DIP24 RoHS: Compliant | 7 |
|
$56.2400 / $73.0900 | Buy Now |
|
Future Electronics | REM6 Series 6 W Single Output 5 V Medical Grade DC/DC Converter - DIP-24 RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$58.8900 / $59.9300 | Buy Now |
|
Onlinecomponents.com | 6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 5 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$56.2400 / $75.6400 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$86.1552 / $95.7280 | Buy Now | |
DISTI #
REM6-1205S/A
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 5VDC, Iout: 1.2A, DIP24, REM6 Min Qty: 1 | 0 |
|
$53.9500 / $68.0700 | RFQ |
DISTI #
REM6-1205S/A
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$53.5000 / $68.5300 | Buy Now |
DISTI #
000000000006061155
|
Sager | Isolated DC/DC Converters - Through Hole 6W 9-18Vin 5Vout DIP24 Min Qty: 1 | 10 |
|
$55.5300 / $57.7200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 9-18VDC 5VDC 1.2A DIP24 | 0 |
|
$66.3257 / $69.6419 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM6-1205S/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6-1205S/A
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, IEC, EN | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |