There are no models available for this part yet.
Overview of REG103UA-3.3 by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for REG103UA-3.3 by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 81 |
|
$2.2999 / $4.9280 | Buy Now | ||
Quest Components | Voltage Regulator, +3.3V, MOS, 8 Pin, Plastic, SOP | 87 |
|
$3.1298 / $7.2225 | Buy Now | ||
Quest Components | Voltage Regulator, +3.3V, MOS, 8 Pin, Plastic, SOP | 64 |
|
$3.0800 / $6.6000 | Buy Now | ||
Quest Components | Voltage Regulator, +3.3V, MOS, 8 Pin, Plastic, SOP | 43 |
|
$9.2500 / $15.0000 | Buy Now | ||
Rochester Electronics | REG103 500mA, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$3.2400 / $3.8100 | Buy Now |
CAD Models for REG103UA-3.3 by Burr-Brown Corp
Part Data Attributes for REG103UA-3.3 by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
SO-8
|
Reach Compliance Code
|
unknown
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.23 V
|
Dropout Voltage1-Nom
|
0.23 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
4.2 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.115%
|
Load Regulation-Max
|
0.115%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
85 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
3.3924 V
|
Output Voltage1-Min
|
3.2076 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
NMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2.8%
|
Related Parts for REG103UA-3.3
-
REG104GA-3.3Linear Regulator ICs
-
SPC5516EAVLQ66Microcontrollers
-
NCP1729SN35T1GSwitching Regulator or Controllers
-
TPS3837K33MDBVREPPower Management Circuits
-
DRV2605LDGSTOther Analog ICs
-
OPA551FAKTWTOperational Amplifiers
-
RFP30P05Power Field-Effect Transistors
-
ADS1147IPWAnalog to Digital Converters
-
MDC3105DMT1GPeripheral Drivers