Part Details for REFK1907724BK1 by Hammond Manufacturing
Overview of REFK1907724BK1 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REFK1907724BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B5247
|
Newark | Cabinet Rack, 19In, 21.34In, 44U, Cabinet Type:Server, Product Range:Refk Series, Rack U Height:44U, External Height - Imperial:82.2", External Width - Imperial:21.3", External Depth - Imperial:24.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond REFK1907724BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70167201
|
RS | Rack, Cabinet, Knockdown,19 In,44U/77In,24.5In Depth, Black,1000Lb Cap, REFK Series | Hammond Manufacturing REFK1907724BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$969.3300 / $1,051.9900 | RFQ |
Part Details for REFK1907724BK1
REFK1907724BK1 CAD Models
REFK1907724BK1 Part Data Attributes
|
REFK1907724BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
REFK1907724BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |