Part Details for REFK1904924BK1 by Hammond Manufacturing
Overview of REFK1904924BK1 by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REFK1904924BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3996
|
Newark | Cabinet Rack, 19In, 21.34In, 28U, Cabinet Type:Server, Product Range:Refk Series, Rack U Height:28U, External Height - Imperial:54.2", External Width - Imperial:21.3", External Depth - Imperial:24.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond REFK1904924BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |