Part Details for REFK1904224BK1 by Hammond Manufacturing
Overview of REFK1904224BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REFK1904224BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3995
|
Newark | Cabinet Rack, 19In, 21.34In, 24U, Cabinet Type:Server, Product Range:Refk Series, Rack U Height:24U, External Height - Imperial:47.2", External Width - Imperial:21.3", External Depth - Imperial:24.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond REFK1904224BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$872.6300 / $904.8800 | Buy Now |
DISTI #
3937-REFK1904224BK1-ND
|
DigiKey | RACK STEEL 24.5X21.3X47.2 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$1,486.8365 / $1,738.4500 | Buy Now |
DISTI #
HM694-ND
|
DigiKey | RACK STEEL 24.5X21.3X47.2 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$776.8800 | Buy Now |
DISTI #
546-REFK1904224BK1
|
Mouser Electronics | Racks & Rack Cabinets EconomyKnockdownRack 47.19" x 24.5" Black RoHS: Compliant | 0 |
|
$776.8700 | Order Now |
DISTI #
70165534
|
RS | Rack, Cabinet, Knockdown,19 In,24U/42In,24.5In Depth, Black,1000Lb Cap, REFK Series | Hammond Manufacturing REFK1904224BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$812.7300 | RFQ |
|
Onlinecomponents.com | rack - economy knockdown RoHS: Compliant | 14 Factory Stock |
|
$826.4400 / $875.2700 | Buy Now |
|
Powell Electronics | K.D. ECONOMY RACK 19X42X24.5 Min Qty: 1 | 9 |
|
$817.7600 / $956.1500 | Buy Now |
|
Master Electronics | rack - economy knockdown RoHS: Compliant | 14 Factory Stock |
|
$826.4400 / $875.2700 | Buy Now |