Part Details for REFK1903517CG1 by Hammond Manufacturing
Overview of REFK1903517CG1 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REFK1903517CG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5155
|
Newark | Cabinet Rack, 19In, 21.34In, 20U, Cabinet Type:Server, Product Range:Refk Series, Rack U Height:20U, External Height - Imperial:40.2", External Width - Imperial:21.3", External Depth - Imperial:17.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond REFK1903517CG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$373.7800 / $416.4900 | Buy Now |