-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF5050AIDR | Texas Instruments | 3 µVpp/V Noise, 3 ppm/°C Drift Precision Series Voltage Reference 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4824
|
Newark | Voltage Ref, Series, 5V, Soic-8, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:5V, Initial Accuracy:0.1%, Temperature Coefficient:± 3Ppm/°C, Voltage Reference Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |Texas Instruments REF5050AIDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2499 |
|
$1.1600 | Buy Now |
DISTI #
296-39167-1-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3340 In Stock |
|
$1.7702 / $3.3700 | Buy Now |
DISTI #
595-REF5050AIDR
|
Mouser Electronics | Voltage References Lo Noise Very Low Drift Prec VLTG REF RoHS: Compliant | 9438 |
|
$1.6900 / $4.7700 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 13 |
|
$2.6895 / $3.6675 | Buy Now |
|
Rochester Electronics | REF5050 3Vpp/V Noise, 3 ppm/C Drift Precision Series Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$1.5600 / $1.8300 | Buy Now |
DISTI #
REF5050AIDR
|
TME | IC: voltage reference source, 5V, ±0.1%, SO8, reel,tape, 10mA Min Qty: 1 | 0 |
|
$2.6300 / $4.2400 | RFQ |
|
Ameya Holding Limited | IC VREF SERIES 5V 8SOIC | 1496 |
|
RFQ | |
DISTI #
SMC-REF5050AIDR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1153 |
|
RFQ | |
DISTI #
C1S746204099427
|
Chip1Stop | V-Ref Precision 5V 10mA 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1045 |
|
$1.5900 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF5050AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5050AIDR
Texas Instruments
5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 5.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF5050AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5050AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF5050AIDRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | REF5050AIDR vs REF5050AIDRG4 |
REF5050AID | 5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | Texas Instruments | REF5050AIDR vs REF5050AID |
REF5050AQDRQ1 | Automotive, low-noise, very-low drift, precision 5-V series voltage reference 8-SOIC -40 to 125 | Texas Instruments | REF5050AIDR vs REF5050AQDRQ1 |