-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.096-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF5040AIDR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF5040AIDR | Texas Instruments | Low Noise, Very Low Drift, Precision Series Voltage Reference 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46190-1-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3525 In Stock |
|
$1.6265 / $3.1200 | Buy Now |
DISTI #
595-REF5040AIDR
|
Mouser Electronics | Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A 595-REF5040AID RoHS: Compliant | 4703 |
|
$1.5900 / $3.1200 | Buy Now |
DISTI #
REF5040AIDR
|
TME | IC: voltage reference source, 4.096V, ±0.1%, SO8, reel,tape, 10mA Min Qty: 1 | 0 |
|
$2.6300 / $4.2400 | RFQ |
|
Vyrian | Other Function Semiconductors | 12051 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 4.096V 8SOIC | 14370 |
|
$0.7500 / $0.9687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF5040AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5040AIDR
Texas Instruments
4.096-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 4.0919 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF5040AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5040AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF5040AIDG4 | Texas Instruments | Check for Price | 4.096-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | REF5040AIDR vs REF5040AIDG4 |
REF5040ADGK | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, MSOP-8 | REF5040AIDR vs REF5040ADGK |
REF5040AIDGKR | Texas Instruments | $1.6926 | 4.096-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125 | REF5040AIDR vs REF5040AIDGKR |
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
To ensure stability and accuracy over temperature, it's essential to follow proper PCB layout and thermal management practices, and to use a stable input voltage and decoupling capacitors.
Yes, the REF5040AIDR is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics and ensure proper heat sinking and thermal management.
To minimize noise and ripple, use a low-ESR output capacitor, ensure a stable input voltage, and consider adding a noise-reducing capacitor (e.g., 10nF) between the output and GND.
Yes, the REF5040AIDR is suitable for use as a reference for ADCs or DACs, but ensure the reference voltage is within the ADC/DAC's specified range and that the REF5040AIDR's output noise and drift are acceptable for the application.