-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF4132A25DBVR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF4132A25DBVR | Texas Instruments | 12-ppm/°C low-noise low-power precision voltage reference | |
REF4132A25DBVRQ1 | Texas Instruments | Automotive 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-REF4132A25DBVRCT-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2621 In Stock |
|
$1.4757 / $2.8700 | Buy Now |
DISTI #
595-REF4132A25DBVR
|
Mouser Electronics | Voltage References 12-ppm/ C low-noise low-power precision A 595-REF4132A25DBVRQ1 RoHS: Compliant | 3093 |
|
$1.5400 / $2.8700 | Buy Now |
|
Bristol Electronics | 626 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 19662 |
|
RFQ | |
|
Win Source Electronics | IC VOLTAGE REFERENCE | 15560 |
|
$1.5112 / $2.2667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF4132A25DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF4132A25DBVR
Texas Instruments
12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-06 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.50125 V | |
Output Voltage-Min | 2.49875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 12 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REF4132A25DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF4132A25DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PREF4132A25DBVR | Texas Instruments | Check for Price | 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125 | REF4132A25DBVR vs PREF4132A25DBVR |