-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-ppm/°C drift, 3.9µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN series voltage reference 8-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40488-1-ND
|
DigiKey | IC VREF SERIES 0.15% 8UQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8392 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
595-REF3330AIRSER
|
Mouser Electronics | Voltage References 30ppm/C Drift 3.9uA Voltage Reference RoHS: Compliant | 4501 |
|
$0.7570 / $1.7800 | Buy Now |
DISTI #
REF3330AIRSER
|
TME | IC: voltage reference source, 3V, ±0.15%, UQFN8, reel,tape, 5mA Min Qty: 1 | 0 |
|
$1.3300 / $2.0000 | RFQ |
|
Ameya Holding Limited | IC VREF SERIES 3V 8UQFN | 14770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3330AIRSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3330AIRSER
Texas Instruments
30-ppm/°C drift, 3.9µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN series voltage reference 8-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INPUT VOLTAGE MAX:7.5V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.0045 V | |
Output Voltage-Min | 2.9955 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for REF3330AIRSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3330AIRSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6030BEUR-T | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | REF3330AIRSER vs MAX6030BEUR-T |
LT1460KCS3-3.3#TR | LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | REF3330AIRSER vs LT1460KCS3-3.3#TR |
MAX6030BEUR+T | Three Terminal Voltage Reference, 1 Output, 3V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | REF3330AIRSER vs MAX6030BEUR+T |
MAX6063BEUR+T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | REF3330AIRSER vs MAX6063BEUR+T |
REF3330AIDBZRG4 | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SOT-23 -40 to 125 | Texas Instruments | REF3330AIRSER vs REF3330AIDBZRG4 |
MAX6035AAUR30-T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, TO-236AB, SOT-23, 3 PIN | Maxim Integrated Products | REF3330AIRSER vs MAX6035AAUR30-T |
MAX6035AAUR30+ | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, TO-236AB, SOT-23, 3 PIN | Maxim Integrated Products | REF3330AIRSER vs MAX6035AAUR30+ |
LT1460KCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | REF3330AIRSER vs LT1460KCS3-3#TR |
LT1460KCS3-3.3#TRPBF | LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | REF3330AIRSER vs LT1460KCS3-3.3#TRPBF |
LT1460KCS3-3.3#TRMPBF | Micropower Precision Series Reference Family | Analog Devices Inc | REF3330AIRSER vs LT1460KCS3-3.3#TRMPBF |