Part Details for REF3312AIDBZR by Texas Instruments
Overview of REF3312AIDBZR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF3312AIDBZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41484-1-ND
|
DigiKey | IC VREF SERIES 0.15% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5894 In Stock |
|
$0.8639 / $1.9600 | Buy Now |
DISTI #
595-REF3312AIDBZR
|
Mouser Electronics | Voltage References 30ppm/C Drift 3.9uA Vltg Ref RoHS: Compliant | 9720 |
|
$0.7570 / $1.7800 | Buy Now |
|
Rochester Electronics | REF3312 30ppm/C Drift, 3.9A, SOT23-3, SC70-3, UQFN-8 Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$0.8157 / $0.9596 | Buy Now |
DISTI #
REF3312AIDBZR
|
TME | IC: voltage reference source, 1.25V, ±0.15%, SOT23-3, reel,tape Min Qty: 1 | 0 |
|
$0.9100 / $1.4400 | RFQ |
|
Ameya Holding Limited | 3.9 μA, SC70-3, 30ppm/ °C Drift VOLTAGE REFERENCE | 8711 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC VREF SERIES 0.15% SOT23-3 | 1663 |
|
$0.5658 / $1.0045 | Buy Now |
|
LCSC | 1.25V 0.15% 1.8V5.5V 30mA Fixed SOT-23 Voltage References ROHS | 1663 |
|
$0.5774 / $1.0250 | Buy Now |
|
Sense Electronic Company Limited | SOT-23 | 2036 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 1.25V SOT23-3 | 379620 |
|
$0.5090 / $0.7630 | Buy Now |