Part Details for REF3025 by onsemi
Results Overview of REF3025 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF3025 Information
REF3025 by onsemi is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3025AIDBZR | Texas Instruments | 2.5V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF3025AIDBZTG4 | Texas Instruments | 2.5V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF3025AIDBZT | Texas Instruments | 2.5V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for REF3025
REF3025 CAD Models
Resources and Additional Insights for REF3025
Reference Designs related to REF3025
-
TIDA-01067 带有压力、湿度和温度传感的智能风门控制参考设计
This reference design is built to enable multiple room comfort control in connected HVAC systems. Sensing temperature, humidity, and pressure allows independent monitoring and air-flow adjustment in each zone. This TI Design converts a constant air volume (CAV) into a variable air volume (VAV) system. Collected data can be transmitted wirelessly to the smart thermostat or gateway. Onboard sensors can be employed to allow predictive maintenance, shorten technical troubleshooting time, and reduce overall energy consumption. Long battery life allows the smart damper to run for many years without the need to spend time and money on battery replacement.
-
Non-isolated power architecture with diagnostics reference design for protection relay modules
This reference design showcases non-isolated power supply architectures for protection relays with analog input/output and communication modules generated from 5-: 12-: or 24-V DC input. To generate the power supplies the design uses DC/DC converters with an integrated FET: a power module with an integrated inductor for size- and design-time-constrained applications: a HotRod™ package type for applications requiring low EMI and linear regulators (LDOs) for low ripple. Protections include a flat clamp TVS for input transient protection: an eFuse with configurable load current for overload protection and an ideal diode controller for input reversal protection. Additional features include an auto-switching power MUX: an analog temperature sensor: an input OK indication: a “no load” detection and a voltage supervisor.
-
PMP21251 小于 90mW 的超低待机功耗无辅助交流/直流电源参考设计
PMP21251 参考设计采用 UCC28056 CRM/DCM PFC 控制器、UCC256304 增强型 LLC 控制器和集成型驱动器,可利用通用交流输入提供 12V/10.8A 输出(连续电流,14.4A 峰值电流)。此设计在 115VAC 输入下可实现 92.4% 的峰值效率,在 230VAC 输入下可实现 94.0% 的峰值效率。效率和功率因数还满足 115V 和 230V 内部 80 PLUS Gold 规格和 DoE 第 VI 级要求。此外,无需关闭 PFC,该设计就能够在 230VAC 的输入电源电压下实现低至 89mW 的功耗。
-
Isolated power architecture reference design for communication and analog input/output modules
This reference design provides a means to isolate I2C or SPI communication lines. This is often required in grid infrastructure applications such as protection relays and circuit breakers where high voltages are involved. This reference design provides both power isolation and signal isolation.
-
TIDA-00846 汽车类高侧调光后灯参考设计
The TI design is for automotive high side dimming rear light, which uses BCM to supply the rear light. In the TI design the high side driver TPS1H100-Q1 is used to output PWM supply with different duty cycle. Linear LED drivers TPS92630-Q1 and TPS92638-Q1 are used to drive the LEDs in constant cu
-
PMP841 适用于 PoE PD 应用的 3 类多路输出反激式转换器参考设计
PMP841 is a high efficiency, non-isolated Power-over-Ethernet PD power supply reference design intended to ease implementation of PoE in devices such as IP phones, WLAN AP's and security cameras. The reference design uses a TPS2375 PoE Powered Device Controller to implement all necessary detection, classification, inrush current limiting, UVLO and switch FET control necessary to be compliant with the IEEE802.3af Power-over-Ethernet standard. A TPS40061, high-voltage, wide input (10 V to 55 V) synchronous, step-down converter is used to generate 3.3V, 5V or 12V from the 48V PoE input. The design is optimized for maximum efficiency in the smallest board area possible.
-
PMP5317 适用于地震监测的反激 (7V@3.5mA)
此参考设计可在总功率 100mW 的条件下,通过 2.6VDC 至 5.1VDC 输入提供隔离的 7V、+3.3V 及 -3.3V 输出。其总功率损耗低于 40mW,满负荷效率超过 70%。最低负载损失低于 25mW。采用 TPS43000 控制该多输出反激式转换器。整个电路可装在一平方英寸大的单面电路板上。
-
ARM MPU with Integrated BiSS C Master Interface Reference Design
Implementation of BiSS C Master protocol on Industrial Communication Sub-System (PRU-ICSS). The design provides full documentation and source code for Programmable Realtime Unit (PRU).
-
ARM MPU with Integrated HIPERFACE DSL Master Interface Reference Design
This reference design implements HIPERFACE DSL master protocol on Industrial Communication Sub-System (PRU-ICSS). The two-wire interface allows integration of position feedback wires into motor cable. It consists of AM437x PRU-ICSS firmware and TIDA-00177 transceiver reference design.
-
PMP21561 安全隔离式次级 SiC MOSFET 驱动器参考设计
此参考设计为汽车电池充电系统提供了一个集成式高侧和低侧隔离式次级栅极驱动器解决方案,采用了两个推挽 SN6505B 变压器驱动器和一个隔离式双通道栅极驱动器 UCC21521C。
-
PMP6003 TRIAC 可调光 230V LED 照明驱动器控制器 (32V@350mA)
The PMP6003 reference design is an isolated (flyback) dimmable LED Lighting Driver Controller using the TPS92210. This reference design accepts an input voltage range from 180V - 265V. The output voltage is set to 32V and the LED string current to set to 350mA.
-
Differential Signal Conditioning Circuit for Current and Voltage Measurement Using Fluxgate Sensors
This design provides a 4-channel signal conditioning solution for differential ADCs integrated into a microcontroller measuring motor current using fluxgate sensors. Also provided is an alternative measurement circuit with external differential SAR ADCs as well as circuits for high-speed overcurrent and earth fault detection. Proper differential signal conditioning improves noise immunity on critical current measurements in motor drives. This reference design can help increase the effective resolution of the analog-to-digital conversion: improving motor drive efficiency.
-
Single Chip Drive for Industrial Communications and Motor Control
This reference design implements hardware interface based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The platform also allows you to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables designs with a low footprint: low power and single chip solution in applications such as industrial automation: factory automation or industrial communication.
-
H-Bridge brushed and stepper motor control solution
This reference design demonstrates a motor control solution for spinning three-phase brushed DC or single stepper motor - featuring the C2000™ Piccolo™ microcontroller and the DRV8412 three-phase motor driver. This highly integrated: robust motor control and driver solution speeds development time for brushed and stepper motors running up to 6 A continuous / 12 A peak at 50 V. Typical applications include medical pumps: gate openers: stage lighting: textile manufacturing tools: and industrial or consumer robotics. This reference design is based on the DRV8412 evaluation kit.
-
LED-Lighting Control Reference Design for Machine Vision
This LED lighting control reference design demonstrates a unique approach to drive and control a string of multiple high-power light-emitting diodes (LEDs). This reference design is targeted for industrial machine vision systems and is also suitable for other industrial or automotive lighting applications. The design allows users to program LED current and timing to enable the safe overdriving of LEDs for increased brightness. The design can operate autonomously but can also be triggered or generate a trigger through an isolated interface. Internal circuit blocks support a wide input voltage range: a programmable input current: and input power control as well as protect against reverse polarity: overvoltage and overtemperature.
-
EnDat 2.2 System Reference Design
This reference design implements EnDat 2.2 Master protocol stack and hardware interface based on HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The design is composed of EnDat 2.2 Master protocol stack: half-duplex communications using RS-485 transceivers and the line termination implemented on the Sitara AM437x industrial development kit. This design is fully tested to meet HEIDENHAIN EnDat 2.2 standard. Along with EnDat position feedback: AM437x IDK is able to support industrial communications and motor drive as described in the AM437x single-chip motor-control design guide.