-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V Vref, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7261
|
Newark | Voltage Ref, Series, 3V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:Ref1930 Series, Reference Voltage:3V, Initial Accuracy:0.1%, Temperature Coefficient:± 10Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF1930AIDDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0500 / $4.8700 | Buy Now |
DISTI #
296-38443-1-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3705 In Stock |
|
$1.6993 / $3.3900 | Buy Now |
DISTI #
595-REF1930AIDDCT
|
Mouser Electronics | Voltage References Dual Output Vref & Vref/2 Voltage Ref RoHS: Compliant | 5110 |
|
$1.6800 / $3.3500 | Buy Now |
DISTI #
V72:2272_07315066
|
Arrow Electronics | V-Ref Programmable 1.5V/3V 20mA Medical 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1 |
|
$1.5180 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 3V SOT5 | 60 |
|
RFQ | |
DISTI #
SMC-REF1930AIDDCT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 1062279 |
|
RFQ | |
DISTI #
C1S746204197437
|
Chip1Stop | V-Ref Programmable 1.5V/3V 20mA Medical 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$1.6200 / $1.6900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC VREF SERIES 0.1% SOT23-5 | 178 |
|
$2.4878 / $3.7797 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 0.1% SOT23-5 | 68887 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF1930AIDDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF1930AIDDCT
Texas Instruments
3-V Vref, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INPUT VOLTAGE MAX:6V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.02 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.003 V | |
Output Voltage-Min | 2.997 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.46 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.02 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |