Part Details for REF192ES by Analog Devices Inc
Overview of REF192ES by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF192ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 29 |
|
$2.2400 / $4.4800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP | 23 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP | 4 |
|
$5.7420 / $7.8300 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP | 18 |
|
$10.6826 / $12.0179 | Buy Now |
|
Rochester Electronics | REF192 - Precision Micropower, Low Dropout Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2445 |
|
$3.5800 / $4.2100 | Buy Now |
|
ComSIT USA | PRECISION MICROPOWER, LOW DROPOUT VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO8 RoHS: Not Compliant | Europe - 27 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ |
Part Details for REF192ES
REF192ES CAD Models
REF192ES Part Data Attributes:
|
REF192ES
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192ES
Analog Devices Inc
2.5V Precision Micropower, Low Dropout, Low Voltage Reference Package: 8 ld SOIC; No of Pins: 8; Temperature Range: INDUSTRIAL; Container: 98/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.502 V | |
Output Voltage-Min | 2.498 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.08% | |
Width | 3.9 mm |
Alternate Parts for REF192ES
This table gives cross-reference parts and alternative options found for REF192ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF192ES-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | REF192ES vs REF192ES-REEL7 |
REF192ESZ-REEL | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF192ES vs REF192ESZ-REEL |
REF192ESZ-REEL7 | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF192ES vs REF192ESZ-REEL7 |
REF192ESZ | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF192ES vs REF192ESZ |
REF192ES-REEL | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF192ES vs REF192ES-REEL |