Part Details for REF191ESZ-REEL by Analog Devices Inc
Results Overview of REF191ESZ-REEL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF191ESZ-REEL Information
REF191ESZ-REEL by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for REF191ESZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9007
|
Newark | Volt Ref, 2.048V, Nsoic, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1194 |
|
$4.3800 / $7.5100 | Buy Now |
DISTI #
505-REF191ESZ-REELCT-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0125 / $9.0600 | Buy Now |
DISTI #
584-REF191ESZ-R
|
Mouser Electronics | Voltage References PRECISION MICRO POWER VOLTAGE REFERENCE RoHS: Compliant | 2749 |
|
$4.0100 / $5.8700 | Buy Now |
DISTI #
V72:2272_06228557
|
Arrow Electronics | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 253 |
|
$4.1160 / $5.0890 | Buy Now |
|
Analog Devices Inc | PRECISION MICRO POWER VOLTAGE Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.2100 / $9.0600 | Buy Now |
DISTI #
69807236
|
Verical | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 253 |
|
$4.1160 / $5.0890 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
DISTI #
REF191ESZ-REEL
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2000 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 2.048V 8SOIC | 2288 |
|
$11.3751 / $17.0625 | Buy Now |
Part Details for REF191ESZ-REEL
REF191ESZ-REEL CAD Models
REF191ESZ-REEL Part Data Attributes
|
REF191ESZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF191ESZ-REEL
Analog Devices Inc
2.048V, Precision Micropower, Low Dropout, Low Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for REF191ESZ-REEL
This table gives cross-reference parts and alternative options found for REF191ESZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF191ESZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF191ESZ | Analog Devices Inc | $4.8527 | 2.048V, Precision Micropower, Low Dropout, Low Voltage Reference | REF191ESZ-REEL vs REF191ESZ |
REF191ES | Analog Devices Inc | $4.5130 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | REF191ESZ-REEL vs REF191ES |
ADR440BRZ-REEL7 | Analog Devices Inc | $6.4098 | Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source | REF191ESZ-REEL vs ADR440BRZ-REEL7 |
REF191GSZ-REEL | Analog Devices Inc | $2.4185 | 2.048V, Precision Micropower, Low Dropout, Low Voltage Reference | REF191ESZ-REEL vs REF191GSZ-REEL |
MAX6162AESA+ | Analog Devices Inc | Check for Price | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | REF191ESZ-REEL vs MAX6162AESA+ |
MAX6191AESA-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | REF191ESZ-REEL vs MAX6191AESA-T |
MAX6191AESA+ | Maxim Integrated Products | $3.2152 | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | REF191ESZ-REEL vs MAX6191AESA+ |
ADR420BRZ | Analog Devices Inc | $7.7583 | Ultraprecision, Low Noise, 2.048 V XFET® Voltage Reference | REF191ESZ-REEL vs ADR420BRZ |
ADR4520ARZ-R7 | Analog Devices Inc | Check for Price | Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference | REF191ESZ-REEL vs ADR4520ARZ-R7 |
MAX6191AESA+ | Analog Devices Inc | Check for Price | Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | REF191ESZ-REEL vs MAX6191AESA+ |
REF191ESZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the REF191ESZ-REEL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the device with a 10uF capacitor.
-
To ensure stability, ensure that the output capacitor is properly sized and placed close to the device, and that the input voltage is within the recommended range. Also, avoid using long output traces and minimize the distance between the device and the output capacitor.
-
The maximum allowed power dissipation for the REF191ESZ-REEL is 500mW. Exceeding this limit can cause the device to overheat and potentially fail.
-
The REF191ESZ-REEL is rated for operation up to 125°C. However, the device's accuracy and stability may degrade at high temperatures. It's recommended to derate the device's performance at high temperatures and consider using a thermally-enhanced package or a different device if high-temperature operation is required.
-
To minimize noise sensitivity, use a low-noise power supply, decouple the device with a 10uF capacitor, and keep the input and output traces short and away from noise sources. Additionally, consider using a noise-reducing capacitor on the output.