Part Details for REF10JM by Burr-Brown Corp
Overview of REF10JM by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REF10JM
REF10JM CAD Models
REF10JM Part Data Attributes
|
REF10JM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REF10JM
Burr-Brown Corp
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% |
Alternate Parts for REF10JM
This table gives cross-reference parts and alternative options found for REF10JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF10JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8947901GX | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, | Precision Monolithics Inc | REF10JM vs 5962-8947901GX |
5962-8947901GA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, | Precision Monolithics Inc | REF10JM vs 5962-8947901GA |
5962-8947901VGX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Analog Devices Inc | REF10JM vs 5962-8947901VGX |
REF10RM | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Burr-Brown Corp | REF10JM vs REF10RM |
REF10SM | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Burr-Brown Corp | REF10JM vs REF10SM |
5962-8947901GB | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, | Precision Monolithics Inc | REF10JM vs 5962-8947901GB |
5962-8947902GA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, | Precision Monolithics Inc | REF10JM vs 5962-8947902GA |
5962-8947901GA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8 | Rochester Electronics LLC | REF10JM vs 5962-8947901GA |
5962R8947901VGX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Analog Devices Inc | REF10JM vs 5962R8947901VGX |
REF10KM | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Burr-Brown Corp | REF10JM vs REF10KM |