Part Details for REF102BP by Burr-Brown Corp
Results Overview of REF102BP by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF102BP Information
REF102BP by Burr-Brown Corp is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF102BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REF102BP-ND
|
DigiKey | REF102 2.5-PPM/C DRIFT, 10-V PRE Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$7.0000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 10V, TRIM/ADJUSTABLE, PDIP8 | 27 |
|
$13.5000 / $20.0000 | Buy Now |
|
Rochester Electronics | REF102 2.5-ppm/C drift, 10-V precision voltage reference RoHS: Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$5.7200 / $6.7300 | Buy Now |
Part Details for REF102BP
REF102BP CAD Models
REF102BP Part Data Attributes
|
REF102BP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REF102BP
Burr-Brown Corp
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.595 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 7.62 mm |
Alternate Parts for REF102BP
This table gives cross-reference parts and alternative options found for REF102BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1031BCH#PBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 | REF102BP vs LT1031BCH#PBF |
REF102BP-BI | Burr-Brown Corp | Check for Price | Voltage Reference, 10V, PDIP8, | REF102BP vs REF102BP-BI |
REF102BM | Burr-Brown Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, METAL CAN, TO-99, 8 PIN | REF102BP vs REF102BM |
REF102BUG4 | Texas Instruments | Check for Price | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 | REF102BP vs REF102BUG4 |
REF102BU/2K5 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, PLASTIC, SOIC-8 | REF102BP vs REF102BU/2K5 |
LT1236ACS8-10#TRPBF | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | REF102BP vs LT1236ACS8-10#TRPBF |
LT1021BMH-10 | Analog Devices Inc | Check for Price | Precision Reference | REF102BP vs LT1021BMH-10 |
LT1236ACS8-10#PBF | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | REF102BP vs LT1236ACS8-10#PBF |
LT1236AIN8-10#PBF | Analog Devices Inc | $5.4646 | Precision Reference | REF102BP vs LT1236AIN8-10#PBF |
5962-8980201XX | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 | REF102BP vs 5962-8980201XX |